Parametric results for: HVCZ2010DTE48M7 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hvcz2010dte48m7
Select parts from the table below to compare.
Compare
Compare
HVCZ2010DTE48M7
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 48.7 MΩ 0.5 % 1 W 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 2 kV e3 150 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 760 µm 5.08 mm 2.54 mm STACKPOLE ELECTRONICS INC SMT, 2010 compliant EAR99 8533.21.00.30