Parametric results for: HVCZ1206DTL52M3 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hvcz1206dtl52m3
Select parts from the table below to compare.
Compare
Compare
HVCZ1206DTL52M3
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 52.3 MΩ 0.5 % 330 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 1.5 kV e3 150 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 760 µm 3.2 mm 1.6 mm STACKPOLE ELECTRONICS INC SMT, 1206 compliant EAR99 8533.21.00.30