Filter Your Search
1 - 1 of 1 results
|
HVCZ0603FTL7M32
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.32 MΩ | 1 % | 60 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.6 mm | 790 µm | STACKPOLE ELECTRONICS INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |