Filter Your Search
1 - 1 of 1 results
|
HVCZ0603DBD1M30
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.3 MΩ | 0.5 % | 60 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 510 µm | 1.6 mm | 790 µm | STACKPOLE ELECTRONICS INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |