Parametric results for: HVCS2010DDD229K under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hvcs2010ddd229k
Select parts from the table below to compare.
Compare
Compare
HVCS2010DDD229K
SEI Stackpole Electronics Inc
Check for Price No No Active 229 kΩ 0.5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 2 kV e0 150 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 760 µm 5.08 mm 2.54 mm STACKPOLE ELECTRONICS INC SMT, 2010 compliant EAR99 8533.21.00.30