Parametric results for: HVCS1206CKC32M8 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hvcs1206ckc32m8
Select parts from the table below to compare.
Compare
Compare
HVCS1206CKC32M8
SEI Stackpole Electronics Inc
Check for Price No No Active 32.8 MΩ 0.25 % 330 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 1.5 kV e0 150 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 760 µm 3.2 mm 1.6 mm STACKPOLE ELECTRONICS INC SMT, 1206 compliant EAR99 8533.21.00.30