Parametric results for: HVCR2010-2W-2674FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hvcr20102w2674ft
Select parts from the table below to compare.
Compare
Compare
HVCR2010-2W-2674FT
VENKEL LTD
Check for Price Yes Yes Active 2.67 MΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 2 kV e3 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 5 mm 2.5 mm VENKEL LTD SMT, 2010 compliant EAR99 8533.21.00.30 Venkel