Parametric results for: HVCR0805-8W-916JT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hvcr08058w916jt
Select parts from the table below to compare.
Compare
Compare
HVCR0805-8W-916JT
VENKEL LTD
Check for Price Buy Yes Active 91 MΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel