Filter Your Search
1 - 1 of 1 results
|
HVCG2512BDL3M61
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.61 MΩ | 0.1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | e4 | 150 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | GOLD | WRAPAROUND | 760 µm | 6.35 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |