Filter Your Search
1 - 1 of 1 results
|
HVCG1206DKD101K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 101 kΩ | 0.5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | e4 | 150 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Gold (Au) | WRAPAROUND | 760 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |