Filter Your Search
1 - 1 of 1 results
|
HVCB2010DKL15M4
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 15.4 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 5.08 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |