Filter Your Search
1 - 1 of 1 results
|
HVCB1206CDC10M0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 MΩ | 0.25 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 760 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |