Parametric results for: HVCB0805GDC200M under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hvcb0805gdc200m
Select parts from the table below to compare.
Compare
Compare
HVCB0805GDC200M
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 200 MΩ 2 % 200 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 600 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 640 µm 2.01 mm 1.27 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.