Filter Your Search
1 - 3 of 3 results
|
HVC3512L4646CB
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 464 MΩ | 0.25 % | 2 W | 3512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 3.5 kV | e0 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 8.89 mm | 3.18 mm | OHMCRAFT | not_compliant | EAR99 | |||
|
HVC3512L4646CBTR
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 464 MΩ | 0.25 % | 2 W | 3512 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 3.5 kV | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | 760 µm | 8.89 mm | 3.18 mm | OHMCRAFT | not_compliant | EAR99 | |||||||
|
HVC3512L4646CBBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 464 MΩ | 0.25 % | 2 W | 3512 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 3.5 kV | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | 760 µm | 8.89 mm | 3.18 mm | OHMCRAFT | not_compliant | EAR99 |