Filter Your Search
1 - 4 of 4 results
|
HVC3512K9655CZ
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 96.5 MΩ | 0.25 % | 2 W | 3512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 760 µm | 8.89 mm | 3.18 mm | OHMCRAFT | compliant | EAR99 | |||
|
HVC3512K9655CZTR
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 96.5 MΩ | 0.25 % | 2 W | 3512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 3.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 8.89 mm | 3.18 mm | OHMCRAFT | compliant | EAR99 | |||||||
|
HVC3512K9655CZBU
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 96.5 MΩ | 0.25 % | 2 W | 3512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 3.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 8.89 mm | 3.18 mm | OHMCRAFT | compliant | EAR99 | |||||||
|
HVC3512K9655CZFP
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 96.5 MΩ | 0.25 % | 2 W | 3512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 3.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 8.89 mm | 3.18 mm | OHMCRAFT | compliant | EAR99 |