Filter Your Search
1 - 4 of 4 results
|
HVC2512K9766DSBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 976 MΩ | 0.5 % | 2 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 3 kV | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) | 760 µm | 6.35 mm | 3.18 mm | OHMCRAFT | not_compliant | EAR99 | |||||||
|
HVC2512K9766DSFP
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 976 MΩ | 0.5 % | 2 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 3 kV | e0 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn63Pb37) | 760 µm | 6.35 mm | 3.18 mm | OHMCRAFT | not_compliant | EAR99 | ||||||||
|
HVC2512K9766DSTR
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 976 MΩ | 0.5 % | 2 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 3 kV | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn63Pb37) | 760 µm | 6.35 mm | 3.18 mm | OHMCRAFT | not_compliant | EAR99 | |||||||
|
HVC2512K9766DS
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 976 MΩ | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 3 kV | e0 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Tin/Lead (Sn63Pb37) | ONE SURFACE | 760 µm | 6.35 mm | 3.18 mm | OHMCRAFT | not_compliant | EAR99 |