Parametric results for: HVC2512K4993FB under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hvc2512k4993fb
Select parts from the table below to compare.
Compare
Compare
HVC2512K4993FB
Ohmcraft
Check for Price No Contact Manufacturer 499 kΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 75 °C YES 3 kV e0 150 °C -55 °C Rectangular 2 BULK; TR TIN LEAD OVER NICKEL WRAPAROUND 760 µm 6.35 mm 3.18 mm OHMCRAFT not_compliant EAR99 4.54 Military: -55C to +150C 2024-06-27 7439-92-1 DRC Conflict Free CMRT V5.12 [object Object]