Filter Your Search
1 - 1 of 1 results
|
HVC2512H8875FB
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 88.7 MΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 3 kV | e0 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 6.35 mm | 3.18 mm | OHMCRAFT | not_compliant | EAR99 |