Filter Your Search
1 - 1 of 1 results
|
HVC2512H6193FT
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 619 kΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 3 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 6.35 mm | 3.18 mm | OHMCRAFT | compliant | EAR99 |