Parametric results for: HVC2512-220MKT18 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hvc2512220mkt18
Select parts from the table below to compare.
Compare
Compare
HVC2512-220MKT18
TT Electronics Resistors
Check for Price Yes Active 220 MΩ 10 % 1 W 2512 SURFACE MOUNT SMT 500 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 3 kV e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 6.5 mm 3.2 mm TT ELECTRONICS PLC CHIP compliant
HVC2512-220MKT18
TT Electronics Welwyn Components
Check for Price Yes Active 220 MΩ 10 % 1 W 2512 SURFACE MOUNT SMT 500 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 3 kV e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 6.5 mm 3.2 mm WELWYN COMPONENTS LTD SMT, 2512 compliant