Filter Your Search
1 - 3 of 3 results
|
HVC2010L3242BBFP
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 32.4 kΩ | 0.1 % | 1 W | 2010 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 2 kV | e0 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | 760 µm | 5.08 mm | 2.54 mm | OHMCRAFT | not_compliant | EAR99 | ||||||||
|
HVC2010L3242BBBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 32.4 kΩ | 0.1 % | 1 W | 2010 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 2 kV | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | 760 µm | 5.08 mm | 2.54 mm | OHMCRAFT | not_compliant | EAR99 | |||||||
|
HVC2010L3242BB
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 32.4 kΩ | 0.1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 2 kV | e0 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 5.08 mm | 2.54 mm | OHMCRAFT | not_compliant | EAR99 |