Filter Your Search
1 - 4 of 4 results
|
HVC2010K2052CZFP
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 20.5 kΩ | 0.25 % | 1 W | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 2 kV | e3 | 150 °C | -55 °C | Chip | 2 | Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 5.08 mm | 2.54 mm | OHMCRAFT | compliant | EAR99 | ||||||||
|
HVC2010K2052CZTR
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 20.5 kΩ | 0.25 % | 1 W | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 2 kV | e3 | 150 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 5.08 mm | 2.54 mm | OHMCRAFT | compliant | EAR99 | |||||||
|
HVC2010K2052CZBU
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 20.5 kΩ | 0.25 % | 1 W | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 2 kV | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 5.08 mm | 2.54 mm | OHMCRAFT | compliant | EAR99 | |||||||
|
HVC2010K2052CZ
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 20.5 kΩ | 0.25 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 2 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 760 µm | 5.08 mm | 2.54 mm | OHMCRAFT | compliant | EAR99 |