Parametric results for: HVC2010H4876DT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hvc2010h4876dt
Select parts from the table below to compare.
Compare
Compare
HVC2010H4876DT
Ohmcraft
Check for Price Yes Contact Manufacturer 487 MΩ 0.5 % 1 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 75 °C YES 2 kV e3 150 °C -55 °C Rectangular 2 BULK; TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 760 µm 5.08 mm 2.54 mm OHMCRAFT compliant EAR99
HVC2010H4876DTTR
Ohmcraft
Check for Price Yes Contact Manufacturer 487 MΩ 0.5 % 1 W 2010 SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM HVC 2 kV e3 150 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier 760 µm 5.08 mm 2.54 mm OHMCRAFT compliant EAR99