Filter Your Search
1 - 2 of 2 results
|
HVC2010-80K6FT3
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 80.6 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 2 kV | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 5.1 mm | 2.5 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
HVC2010-80K6FT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 80.6 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 2 kV | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 5.1 mm | 2.5 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |