Filter Your Search
1 - 3 of 3 results
|
HVC1206H3575FSTR
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 35.7 MΩ | 1 % | 330 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 1.5 kV | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn63Pb37) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | not_compliant | EAR99 | |||||||
|
HVC1206H3575FSBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 35.7 MΩ | 1 % | 330 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 1.5 kV | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | not_compliant | EAR99 | |||||||
|
HVC1206H3575FS
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 35.7 MΩ | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 1.5 kV | e0 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Tin/Lead (Sn63Pb37) | ONE SURFACE | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | not_compliant | EAR99 |