Filter Your Search
1 - 4 of 4 results
|
HVC1206H2553FTFP
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 255 kΩ | 1 % | 330 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 1.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | compliant | EAR99 | ||||||||
|
HVC1206H2553FT
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 255 kΩ | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 1.5 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | compliant | EAR99 | |||
|
HVC1206H2553FTTR
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 255 kΩ | 1 % | 330 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 1.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | compliant | EAR99 | |||||||
|
HVC1206H2553FTBU
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 255 kΩ | 1 % | 330 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 1.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | compliant | EAR99 |