Filter Your Search
1 - 3 of 3 results
|
HVC1206E4024BSBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 4.02 MΩ | 0.1 % | 330 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 1.5 kV | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | not_compliant | ||||||||
|
HVC1206E4024BSFP
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 4.02 MΩ | 0.1 % | 330 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 1.5 kV | e0 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn63Pb37) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | not_compliant | EAR99 | ||||||||
|
HVC1206E4024BS
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 4.02 MΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 1.5 kV | e0 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Tin/Lead (Sn63Pb37) | ONE SURFACE | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | not_compliant | EAR99 |