Filter Your Search
1 - 3 of 3 results
|
HVC0805N5008KET
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 50 GΩ | 10 % | 125 mW | 0805 | SMT | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | MATTE TIN OVER NICKEL | 400 µm | 2 mm | 1.25 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | ||
|
HVC0805N5008MET
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 50 GΩ | 20 % | 125 mW | 0805 | SMT | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.25 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | ||
|
HVC0805N5008PET
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 50 GΩ | 30 % | 125 mW | 0805 | SMT | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | MATTE TIN OVER NICKEL | 400 µm | 2 mm | 1.25 mm | OHMITE MANUFACTURING CO | compliant | EAR99 |