Filter Your Search
1 - 3 of 3 results
|
HVC0805K1026FT
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 102 MΩ | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 600 V | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 2.01 mm | 1.27 mm | OHMCRAFT | compliant | EAR99 | |||
|
HVC0805K1026FTFP
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 102 MΩ | 1 % | 200 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 600 V | e3 | 150 °C | -55 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 640 µm | 2.01 mm | 1.27 mm | OHMCRAFT | compliant | EAR99 | ||||||||
|
HVC0805K1026FTTR
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 102 MΩ | 1 % | 200 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 600 V | e3 | 150 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 640 µm | 2.01 mm | 1.27 mm | OHMCRAFT | compliant | EAR99 |