Filter Your Search
1 - 1 of 1 results
|
HVC0603K1273DT
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 127 kΩ | 0.5 % | 60 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 400 V | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.6 mm | 790 µm | OHMCRAFT | compliant | EAR99 |