Filter Your Search
1 - 3 of 3 results
|
HVC0603H1915FSBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 19.1 MΩ | 1 % | 60 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 400 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) | 510 µm | 1.6 mm | 790 µm | OHMCRAFT | not_compliant | EAR99 | |||||||
|
HVC0603H1915FSFP
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 19.1 MΩ | 1 % | 60 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 400 V | e0 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn63Pb37) | 510 µm | 1.6 mm | 790 µm | OHMCRAFT | not_compliant | EAR99 | ||||||||
|
HVC0603H1915FS
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 19.1 MΩ | 1 % | 60 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 400 V | e0 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Tin/Lead (Sn63Pb37) | ONE SURFACE | 510 µm | 1.6 mm | 790 µm | OHMCRAFT | not_compliant | EAR99 |