Filter Your Search
1 - 3 of 3 results
|
HVC0402L6203JT
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 620 kΩ | 5 % | 40 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 150 V | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.02 mm | 510 µm | OHMCRAFT | compliant | EAR99 | |||
|
HVC0402L6203JTFP
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 620 kΩ | 5 % | 40 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 150 V | e3 | 150 °C | -55 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | OHMCRAFT | compliant | |||||||||
|
HVC0402L6203JTBU
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 620 kΩ | 5 % | 40 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 150 V | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | OHMCRAFT | compliant | EAR99 |