Filter Your Search
1 - 1 of 1 results
|
HVAM36KBC93M1
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 93.1 MΩ | 10 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, NON INDUCTIVE | 125 °C | NO | 15 kV | e3 | 225 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.87 mm | 38.1 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 |