Filter Your Search
1 - 4 of 4 results
|
HV9308PJ-G
Microchip Technology Inc
|
$4.2997 | Yes | Active | 5 V | 60 V | 32 | SERIAL | 8 MHz | EL DISPLAY DRIVER | NO | 1 | TRUE | 15 mA | 5.5 V | 4.5 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.572 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 0... more | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
HV9308PJ-GM903
Supertex Inc
|
Check for Price | Yes | Transferred | EL DISPLAY DRIVER | e3 | MATTE TIN | SUPERTEX INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
![]() |
HV9308PJ-G
Supertex Inc
|
Check for Price | Yes | Transferred | 32 | SERIAL | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.572 mm | 16.5862 mm | SUPERTEX INC | QCCJ, | unknown | EAR99 | 8542.39.00.01 | LPCC | 44 | ||||||||||||
|
HV9308PJ-GM903
Microchip Technology Inc
|
Check for Price | Active | 5 V | 60 V | 32 | SERIAL | HVCMOS | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.586 mm | 4.572 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | EAR99 | 8542.39.00.01 |