Parametric results for: HV91XX under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 116 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: hv91
Select parts from the table below to compare.
Compare
Compare
HV9150K6-G
Microchip Technology Inc
$1.1185 Yes Active 3.3 V 4.5 V 2.7 V 6 V 500 V 4 mA YES BOOST 400 kHz SWITCHING CONTROLLER HYSTERETIC CURRENT MODE 1 OTHER S-XQCC-N16 125 °C -25 °C TS 16949 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC VQFN-16 compliant EAR99 8541.29.00.95 Microchip
HV9112NG-G
Microchip Technology Inc
$2.4269 Yes Active 48 V 80 V 9 V 10 V 1 mA YES SINGLE 3 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS MILITARY R-PDSO-G14 e3 Not Qualified 1 125 °C -55 °C 260 TS 16949 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOP, compliant EAR99 8541.29.00.95 Microchip
HV9120P-G
Microchip Technology Inc
$2.4744 Yes Active 48 V 4 V 450 V 10 V 3.84 V 4.16 V 10 V 1.3 mA NO SINGLE 3 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDIP-T16 e3 Not Qualified 125 °C -40 °C TS 16949 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.066 mm 5.334 mm MICROCHIP TECHNOLOGY INC PDIP-16 compliant EAR99 8542.39.00.01 Microchip
HV9120NG-G
Microchip Technology Inc
$2.4838 Yes Active 48 V 4 V 450 V 10 V 3.84 V 4.16 V 10 V 1.3 mA YES SINGLE 3 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C TS 16949 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOP, SOP16,.25 compliant EAR99 8541.29.00.95 Microchip
HV9120NG-G-M901
Microchip Technology Inc
$2.6575 Yes Yes Active 48 V 4 V 450 V 10 V 3.84 V 4.16 V 10 V 1.3 mA YES SINGLE 3 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C TS 16949 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC-16 compliant Microchip
HV9123NG-G
Microchip Technology Inc
$2.7802 Yes Active 48 V 450 V 10 V 10 V 1.3 mA YES SINGLE 3 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 MILITARY S-PDSO-G16 e3 Not Qualified 125 °C -55 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC-16 compliant EAR99 8541.29.00.95 Microchip
HV9113NG-G
Microchip Technology Inc
$2.9765 Yes Active 48 V 120 V 10 V 10 V 1 mA YES SINGLE 3 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS MILITARY R-PDSO-G14 e3 Not Qualified 1 125 °C -55 °C 260 TS 16949 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOP, compliant EAR99 8542.39.00.01 Microchip
HV9110NG-G
Microchip Technology Inc
$3.9150 Yes Active 48 V 120 V 10 V 10 V 1 mA YES SINGLE 3 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS MILITARY R-PDSO-G14 e3 Not Qualified 1 125 °C -55 °C 260 TS 16949 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm MICROCHIP TECHNOLOGY INC 8.65 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, GREEN, SOIC-14 compliant EAR99 8541.29.00.95 Microchip
HV9110NG-GM905
Supertex Inc
Check for Price Obsolete SWITCHING CONTROLLER SUPERTEX INC , unknown EAR99 8542.39.00.01
HV9102C
Microchip Technology Inc
Check for Price No Active 10 V 4 V 120 V 10 V 2.5 A NO SINGLE 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-CDIP-T14 e0 Not Qualified 85 °C -40 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.32 mm 3.683 mm MICROCHIP TECHNOLOGY INC CERAMIC, DIP-14 compliant EAR99 8542.39.00.01