Filter Your Search
1 - 6 of 6 results
|
HV9123NG-G
Microchip Technology Inc
|
$2.6655 Buy | Yes | Active | 48 V | 450 V | 10 V | 10 V | 1.3 mA | YES | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-PDSO-G16 | e3 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC-16 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||
|
HV9123NG-G
Supertex Inc
|
Check for Price Buy | Yes | Transferred | 48 V | 4 V | 450 V | 10 V | NO | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | S-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SQUARE | IN-LINE | NO | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SUPERTEX INC | 9.90 X 3.90 MM. 1.75 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||
|
HV9123NG-GM934
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 48 V | 4 V | 450 V | 10 V | 200 mV | 13.25 V | 10 V | 1.3 mA | YES | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PDSO-G16 | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP16,.25 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
HV9123NG-GM901
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 48 V | 4 V | 450 V | 10 V | 200 mV | 13.25 V | 10 V | 1.3 mA | YES | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PDSO-G16 | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP16,.25 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
HV9123NG-GM934
Supertex Inc
|
Check for Price Buy | Yes | Transferred | SWITCHING CONTROLLER | e3 | MATTE TIN | SUPERTEX INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
HV9123NG-GM901
Supertex Inc
|
Check for Price Buy | Transferred | SWITCHING CONTROLLER | SUPERTEX INC | unknown | EAR99 | 8542.39.00.01 |