Parametric results for: HV9123NG under Switching Regulator or Controllers

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: hv9123ng
Select parts from the table below to compare.
Compare
Compare
HV9123NG-G
Microchip Technology Inc
$2.6655 Yes Active 48 V 450 V 10 V 10 V 1.3 mA YES SINGLE 3 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 MILITARY S-PDSO-G16 e3 Not Qualified 125 °C -55 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC-16 compliant EAR99 8541.29.00.95 Microchip
HV9123NG
Supertex Inc
Check for Price No Obsolete 48 V 4 V 450 V 10 V 10 mA 1 mA YES SINGLE 3 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9624 mm 9.8933 mm 1.75 mm SUPERTEX INC SOIC-16 compliant EAR99 8542.39.00.01 SOIC 16
HV9123NG-G
Supertex Inc
Check for Price Yes Transferred 48 V 4 V 450 V 10 V NO SINGLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS MILITARY S-PDSO-G16 e3 Not Qualified 1 125 °C -55 °C 16 PLASTIC/EPOXY SOP SQUARE IN-LINE NO MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SUPERTEX INC 9.90 X 3.90 MM. 1.75 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-012AC, SOIC-16 compliant EAR99 8542.39.00.01 SOIC 16
HV9123NG-GM934
Microchip Technology Inc
Check for Price Yes Active 48 V 4 V 450 V 10 V 200 mV 13.25 V 10 V 1.3 mA YES SINGLE 3 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 S-PDSO-G16 e3 125 °C -55 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOP, SOP16,.25 compliant EAR99 8541.29.00.95
HV9123NG-GM901
Microchip Technology Inc
Check for Price Yes Active 48 V 4 V 450 V 10 V 200 mV 13.25 V 10 V 1.3 mA YES SINGLE 3 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 S-PDSO-G16 e3 125 °C -55 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOP, SOP16,.25 compliant EAR99 8541.29.00.95
HV9123NG-GM934
Supertex Inc
Check for Price Yes Transferred SWITCHING CONTROLLER e3 MATTE TIN SUPERTEX INC unknown EAR99 8542.39.00.01
HV9123NG-GM901
Supertex Inc
Check for Price Transferred SWITCHING CONTROLLER SUPERTEX INC unknown EAR99 8542.39.00.01