Filter Your Search
1 - 2 of 2 results
|
HV9120NG-G-M934
Microchip Technology Inc
|
Check for Price | Yes | Active | 48 V | 4 V | 450 V | 10 V | 3.84 V | 4.16 V | 10 V | 1.3 mA | YES | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | 2016-05-02 | |||||
|
HV9120NG-GM934
Supertex Inc
|
Check for Price | Yes | Obsolete | 10 V | 13.5 V | 9 V | YES | OUTPUT VOLTAGE IS ADJUSTABLE FROM 3.92 TO 4.08 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e3 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SUPERTEX INC | SOP, | unknown | EAR99 | 8542.39.00.01 |