Filter Your Search
1 - 8 of 8 results
|
HV9120NG-G
Microchip Technology Inc
|
$2.5163 | Yes | Active | 48 V | 4 V | 450 V | 10 V | 3.84 V | 4.16 V | 10 V | 1.3 mA | YES | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | TS 16949 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP16,.25 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||
|
HV9120NG-G-M901
Microchip Technology Inc
|
$2.5450 | Yes | Yes | Active | 48 V | 4 V | 450 V | 10 V | 3.84 V | 4.16 V | 10 V | 1.3 mA | YES | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC-16 | compliant | Microchip | ||||||||||
|
HV9120NG
Supertex Inc
|
Check for Price | No | Obsolete | 48 V | 4 V | 450 V | 10 V | 10 mA | 1 mA | YES | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9624 mm | 9.8933 mm | 1.75 mm | SUPERTEX INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||||
|
HV9120NG-GM901
Supertex Inc
|
Check for Price | Transferred | SWITCHING CONTROLLER | SUPERTEX INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HV9120NG-G-M934
Microchip Technology Inc
|
Check for Price | Yes | Active | 48 V | 4 V | 450 V | 10 V | 3.84 V | 4.16 V | 10 V | 1.3 mA | YES | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | 2016-05-02 | |||||||||||||
|
HV9120NG-GM934
Supertex Inc
|
Check for Price | Yes | Obsolete | 10 V | 13.5 V | 9 V | YES | OUTPUT VOLTAGE IS ADJUSTABLE FROM 3.92 TO 4.08 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e3 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SUPERTEX INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
HV9120NG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 48 V | 450 V | 10 V | YES | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SUPERTEX INC | GREEN, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||||||
|
HV9120NG-GM901
Microchip Technology Inc
|
Check for Price | Yes | Active | 48 V | 4 V | 450 V | 10 V | 3.84 V | 4.16 V | 10 V | 1.3 mA | YES | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP16,.25 | compliant | EAR99 | 8541.29.00.95 |