Parametric results for: HV9100P-G under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: hv9100p
Select parts from the table below to compare.
Compare
Compare
HV9100P
Supertex Inc
Check for Price No Obsolete 48 V 4 V 70 V 10 V 2.5 A 1 mA NO SINGLE 3 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDIP-T14 e0 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.304 mm 4.318 mm SUPERTEX INC DIP DIP, DIP14,.3 14 compliant EAR99 8542.39.00.01
HV9100PJ
Supertex Inc
Check for Price No Obsolete 48 V 4 V 70 V 10 V 2.5 A 1 mA YES SINGLE 3 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PQCC-J20 e0 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.572 mm SUPERTEX INC QLCC QCCJ, LDCC20,.4SQ 20 compliant EAR99 8542.39.00.01