Filter Your Search
1 - 2 of 2 results
|
HV845K7-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 2 | PARALLEL | 230 kHz | EL DISPLAY DRIVER | NO | 1 | 5.8 V | 2 V | YES | INDUSTRIAL | S-XQCC-N12 | Not Qualified | e3 | 85 °C | -40 °C | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | SUPERTEX INC | QFN | HVQCCN, | 12 | compliant | EAR99 | 8542.39.00.01 | ||
|
HV845K7-G
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 2 | PARALLEL | 230 kHz | EL DISPLAY DRIVER | NO | 1 | 5.8 V | 2 V | YES | INDUSTRIAL | S-XQCC-N12 | Not Qualified | e3 | 85 °C | -40 °C | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WEED-5, QFN-12 | compliant |