Filter Your Search
1 - 2 of 2 results
|
HV758FB-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | INTERFACE CIRCUIT | CMOS | 1 | 12.6 V | 7.5 V | YES | AUTOMOTIVE | S-PBGA-B64 | Not Qualified | e3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | MATTE TIN | BALL | 800 µm | BOTTOM | 8 mm | 2.45 mm | 8 mm | SUPERTEX INC | BGA | FBGA, | 64 | compliant | 8542.39.00.01 | ||||
|
HV758FB-G
Microchip Technology Inc
|
Check for Price | Active | 12 V | INTERFACE CIRCUIT | CMOS | 1 | 12.6 V | 7.5 V | YES | AUTOMOTIVE | S-PBGA-B64 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | MATTE TIN | BALL | 800 µm | BOTTOM | 8 mm | 2.45 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 8 MM, 2.45 MM HEIGHT, 0.80 MM PITCH, GREEN, FCBGA-64 | compliant | 8542.39.00.01 |