Parametric results for: HV733ARTTE4123F under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hv733artte4123f
Select parts from the table below to compare.
Compare
Compare
HV733ARTTE4123F
KOA Speer Electronics Inc
Check for Price Yes Active 412 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 3 kV e3 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.1 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30