Filter Your Search
1 - 8 of 8 results
|
HV7224PG-G
Microchip Technology Inc
|
$14.2126 | Yes | Active | 5 V | 40 | PARALLEL | 3 MHz | EL DISPLAY DRIVER | NO | 1 | TRUE | 10 mA | 5.5 V | 4.5 V | 240 V | YES | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 64 | PLASTIC/EPOXY | SSOP | LDCC64,.71X.90,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 800 µm | DUAL | 20 mm | 3.4 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 20 X 14 MM, 3.40 MM HEIGHT, 0.80 MM PITCH, GREEN, PQFP-64 | compliant | EAR99 | 8541.29.00.95 | ||||||||||
|
HV7224X
Supertex Inc
|
Check for Price | No | No | Transferred | 5 V | 40 | STANDARD | 3-STATE | SERIAL | CMOS | DOT MATRIX | 3 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 240 V | YES | INDUSTRIAL | R-XUUC-N | Not Qualified | e0 | 85 °C | -40 °C | 55 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SUPERTEX INC | DIE, | compliant | EAR99 | 8542.39.00.01 | DIE | 55 | ||||||||||||
|
HV7224DG
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | 40 | STANDARD | 3-STATE | SERIAL | CMOS | DOT MATRIX | 3 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 240 V | YES | MILITARY | R-CQFP-G80 | Not Qualified | e0 | 125 °C | -55 °C | 80 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 20 mm | 3.3528 mm | 14 mm | SUPERTEX INC | QFP, QFP80,.75X1,32 | compliant | EAR99 | 8542.39.00.01 | QFP | 80 | |||||||||
|
HV7224PG
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | 40 | STANDARD | 3-STATE | SERIAL | CMOS | DOT MATRIX | 3 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 240 V | YES | INDUSTRIAL | R-PTFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 38535Q/M;38534H;883B | 64 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | TRIPLE | 20 mm | 3.3528 mm | 14 mm | SUPERTEX INC | PLASTIC, QFP-64 | unknown | EAR99 | 8542.39.00.01 | QFP | 64 | ||||||||
|
RBHV7224DG
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 40 | SERIAL | CMOS | DOT MATRIX | 3 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 240 V | YES | MILITARY | R-CQFP-G80 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 80 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 20 mm | 3.3528 mm | 14 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, GULWING LEAD PACKAGE-80 | compliant | ||||||||||||||
|
RBHV7224DG
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | 40 | STANDARD | 3-STATE | SERIAL | CMOS | DOT MATRIX | 3 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 240 V | YES | MILITARY | R-CQFP-G80 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 80 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 20 mm | 3.3528 mm | 14 mm | SUPERTEX INC | CERAMIC, GULWING LEAD PACKAGE-80 | unknown | EAR99 | 8542.39.00.01 | QFP | 80 | ||||||||
|
HV7224X
Microchip Technology Inc
|
Check for Price | Active | 5 V | 40 | SERIAL | CMOS | DOT MATRIX | 3 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 240 V | YES | INDUSTRIAL | R-XUUC-N | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 55 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
HV7224PG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 40 | PARALLEL | CMOS | 3 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SSOP | LDCC64,.71X.90,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 800 µm | DUAL | 20 mm | 3.4 mm | 14 mm | SUPERTEX INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | QFP | 64 |