Filter Your Search
1 - 10 of 822 results
|
HV66PJ-G
Microchip Technology Inc
|
$2.6669 | Yes | Active | 5 V | 32 | SERIAL | SEGMENT | 6-DIGIT | 5 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | TRUE | 15 mA | 5.5 V | 4.5 V | 60 V | 12 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.572 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 0... more | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||||
|
HV66PG-G
Microchip Technology Inc
|
$2.7785 | Yes | Active | 5 V | 32 | SERIAL | SEGMENT | 6-DIGIT | 5 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | TRUE | 15 mA | 5.5 V | 4.5 V | 60 V | 12 V | YES | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.35 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 2.35 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-112AA-2, QFP-44 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||||
|
20HV66R104KC
KEMET Corporation
|
$241.9616 | No | Active | NO | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 17.15 mm | 19.56 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 7727 | not_compliant | EAR99 | 8532.24.00.60 | KEMET | 100 nF | CERAMIC CAPACITOR | CERAMIC | 18.29 mm | THROUGH HOLE MOUNT | Yes | 10 % | WAFFLE PACK | 10 % | 2 kV | X7R | 15% ppm/°C | WIRE | ||||||||||||||||||||||||||||||||
|
20HV66P682JC
KEMET Corporation
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 17.15 mm | 19.56 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 7727 | not_compliant | EAR99 | 8532.24.00.60 | 6.8 nF | CERAMIC CAPACITOR | CERAMIC | 18.29 mm | THROUGH HOLE MOUNT | Yes | 5 % | WAFFLE PACK | 5 % | 2 kV | C0G | 30ppm/Cel ppm/°C | WIRE | |||||||||||||||||||||||||||||||||
|
30HV66Z473MC
KEMET Corporation
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 17.14 mm | 19.56 mm | 6.86 mm | KEMET ELECTRONICS CORP | , 7727 | not_compliant | EAR99 | 47 nF | CERAMIC CAPACITOR | CERAMIC | 18.29 mm | THROUGH HOLE MOUNT | Yes | 20 % | Bulk | 20 % | 3 kV | X7R | 15% ppm/°C | WIRE | MIL-PRF-49467 | 7727 | ||||||||||||||||||||||||||||||||
|
50HV66Z562JC
KEMET Corporation
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 17.15 mm | 19.56 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 7727 | not_compliant | EAR99 | 8532.24.00.60 | 5.6 nF | CERAMIC CAPACITOR | CERAMIC | 18.29 mm | THROUGH HOLE MOUNT | Yes | 5 % | WAFFLE TRAY | 5 % | 5 kV | X7R | 15% ppm/°C | WIRE | |||||||||||||||||||||||||||||||||
|
20HV66P183JC
KEMET Corporation
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 17.15 mm | 19.56 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 7727 | not_compliant | EAR99 | 8532.24.00.60 | 18 nF | CERAMIC CAPACITOR | CERAMIC | 18.29 mm | THROUGH HOLE MOUNT | Yes | 5 % | WAFFLE PACK | 5 % | 2 kV | C0G | 30ppm/Cel ppm/°C | WIRE | |||||||||||||||||||||||||||||||||
|
10HV66P562MC
KEMET Corporation
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 17.15 mm | 19.56 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 7727 | not_compliant | EAR99 | 8532.24.00.60 | 5.6 nF | CERAMIC CAPACITOR | CERAMIC | 18.29 mm | THROUGH HOLE MOUNT | Yes | 20 % | WAFFLE PACK | 20 % | 1 kV | C0G | 30ppm/Cel ppm/°C | WIRE | |||||||||||||||||||||||||||||||||
|
10HV66P681JC
KEMET Corporation
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 17.15 mm | 19.56 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 7727 | not_compliant | EAR99 | 8532.24.00.60 | 680 pF | CERAMIC CAPACITOR | CERAMIC | 18.29 mm | THROUGH HOLE MOUNT | Yes | 5 % | WAFFLE PACK | 5 % | 1 kV | C0G | 30ppm/Cel ppm/°C | WIRE | |||||||||||||||||||||||||||||||||
|
10HV66Z473KC
KEMET Corporation
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 17.15 mm | 19.56 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 7727 | not_compliant | EAR99 | 8532.24.00.60 | 47 nF | CERAMIC CAPACITOR | CERAMIC | 18.29 mm | THROUGH HOLE MOUNT | Yes | 10 % | WAFFLE PACK | 10 % | 1 kV | X7R | 15% ppm/°C | WIRE |