Parametric results for: HV6008DJ under Display Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hv6008dj
Select parts from the table below to compare.
Compare
Compare
HV6008DJ
Supertex Inc
Check for Price No Obsolete 5 V 32 STANDARD TOTEM-POLE SERIAL CMOS DOT MATRIX 1 MHz LIQUID CRYSTAL DISPLAY DRIVER ADDITIONAL -10V TO -40V SUPPLY VOLTAGE FOR SYMMETRICAL SWINGS NO 1 CONFIGURABLE 6 V 4 V 40 V 10 V YES INDUSTRIAL S-CQCC-J44 Not Qualified e0 85 °C -40 °C 44 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 16.51 mm 4.9276 mm 16.51 mm SUPERTEX INC LCC QCCJ, LDCC44,.7SQ 44 compliant EAR99 8542.39.00.01