Filter Your Search
1 - 3 of 3 results
|
HV57908PG-G
Microchip Technology Inc
|
$10.2180 | Yes | Active | 5 V | 64 | PARALLEL | 8 MHz | EL DISPLAY DRIVER | NO | 1 | TRUE | 15 mA | 5.5 V | 4.5 V | 80 V | 8 V | YES | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 80 | PLASTIC/EPOXY | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 20 mm | 3.4 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 20 X 14 MM, 3.40 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MO-112CB1, QFP-80 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||
|
HV57908PG
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | 64 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 80 V | 8 V | YES | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 20 mm | 3.3528 mm | 14 mm | SUPERTEX INC | QFP, QFP80,.75X1,32 | compliant | EAR99 | 8542.39.00.01 | QFP | 80 | |||||||
|
HV57908PG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 64 | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 20 mm | 3.4 mm | 14 mm | SUPERTEX INC | QFP, | compliant | EAR99 | 8542.39.00.01 | QFP | 80 |