Filter Your Search
1 - 2 of 2 results
|
HV5308PJ-B-G-M903
Microchip Technology Inc
|
$5.0016 | Yes | Yes | Active | 12 V | 60 V | 32 | SERIAL | HVCMOS | 8 MHz | AC PLASMA DISPLAY DRIVER | NO | 1 | TRUE | 15 mA | 13.2 V | 10.8 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.572 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | Microchip | ||||
|
HV5308PJ-B-GM903
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 V | 60 V | 32 | SERIAL | HVCMOS | 8 MHz | AC PLASMA DISPLAY DRIVER | NO | 1 | TRUE | 15 mA | 13.2 V | 10.8 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.572 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | QCCJ, | compliant | EAR99 | 8541.29.00.95 |