Filter Your Search
1 - 10 of 2,016 results
|
HV4838X7R472K14HAR
Presidio Components Inc
|
Check for Price | Yes | Active | 4.7 nF | 4 kV | 10 % | 4743 | X7R | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | WRAPAROUND | 5.59 mm | 11.94 mm | 10.92 mm | PRESIDIO COMPONENTS INC | , 4743 | compliant | EAR99 | ||||
|
HV4838NPO562J11H4R
Presidio Components Inc
|
Check for Price | Yes | Active | 5.6 nF | 2 kV | 5 % | 4743 | C0G | 5 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) | WRAPAROUND | 5.59 mm | 11.94 mm | 10.92 mm | PRESIDIO COMPONENTS INC | , 4743 | compliant | EAR99 | ||
|
HV4838X7R273M11NT96
Presidio Components Inc
|
Check for Price | No | Active | 27 nF | 2 kV | 20 % | 4743 | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 5.59 mm | 11.94 mm | 10.92 mm | PRESIDIO COMPONENTS INC | , 4743 | unknown | EAR99 | ||||
|
HV4838NPO102K14TBR
Presidio Components Inc
|
Check for Price | Yes | Active | 1 nF | 4 kV | 10 % | 4743 | C0G | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5.59 mm | 11.94 mm | 10.92 mm | PRESIDIO COMPONENTS INC | , 4743 | compliant | EAR99 | ||
|
HV4838NPO562K11PBR
Presidio Components Inc
|
Check for Price | Yes | Active | 5.6 nF | 2 kV | 10 % | 4743 | C0G | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 5.59 mm | 11.94 mm | 10.92 mm | PRESIDIO COMPONENTS INC | , 4743 | compliant | EAR99 | ||
|
HV4838NPO102M14NT95
Presidio Components Inc
|
Check for Price | No | Active | 1 nF | 4 kV | 20 % | 4743 | C0G | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 5.59 mm | 11.94 mm | 10.92 mm | PRESIDIO COMPONENTS INC | , 4743 | unknown | EAR99 | ||
|
HV4838NPO821M15NT92
Presidio Components Inc
|
Check for Price | No | Active | 820 pF | 5 kV | 20 % | 4743 | C0G | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 5.59 mm | 11.94 mm | 10.92 mm | PRESIDIO COMPONENTS INC | , 4743 | unknown | EAR99 | ||
|
HV4838NPO333K9P1R
Presidio Components Inc
|
Check for Price | Yes | Active | 33 nF | 1 kV | 10 % | 4743 | C0G | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 5.59 mm | 11.94 mm | 10.92 mm | PRESIDIO COMPONENTS INC | , 4743 | compliant | EAR99 | ||
|
HV4838X7R273K11NT9B
Presidio Components Inc
|
Check for Price | No | Active | 27 nF | 2 kV | 10 % | 4743 | X7R | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | WRAPAROUND | 5.59 mm | 11.94 mm | 10.92 mm | PRESIDIO COMPONENTS INC | , 4743 | unknown | EAR99 | ||||
|
HV4838NPO562G11NG2R
Presidio Components Inc
|
Check for Price | Yes | Active | 5.6 nF | 2 kV | 2 % | 4743 | C0G | 2 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 5.59 mm | 11.94 mm | 10.92 mm | PRESIDIO COMPONENTS INC | , 4743 | compliant | EAR99 |