Filter Your Search
1 - 2 of 2 results
|
HV2701TQ-G-M931
Microchip Technology Inc
|
$21.0400 | Yes | Active | 5 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | NO | 16 | 1 | 33 dB | SEPARATE OUTPUT | 4 mA | 5.5 V | 3 V | S-PQFP-G48 | e3 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | Microchip | ||
|
HV2701TQ-G
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | NO | 16 | 1 | 33 dB | SEPARATE OUTPUT | 4 mA | 5.5 V | 3 V | S-PQFP-G48 | e3 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | Microchip |